
1825532-4 | |
|---|---|
DigiKey Part Number | 1825532-4-ND |
Manufacturer | |
Manufacturer Product Number | 1825532-4 |
Description | CONN SOCKET SIP 10POS GOLD |
Customer Reference | |
Detailed Description | 10 (1 x 10) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825532-4 Models |
Category | Features Closed Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Part Status Obsolete | Pitch - Post 0.100" (2.54mm) |
Type SIP | Contact Finish - Post Tin |
Number of Positions or Pins (Grid) 10 (1 x 10) | Contact Finish Thickness - Post Flash |
Pitch - Mating 0.100" (2.54mm) | Contact Material - Post Beryllium Copper |
Contact Finish - Mating Gold | Housing Material Polyester |
Contact Finish Thickness - Mating Flash | Termination Post Length 0.125" (3.18mm) |
Contact Material - Mating Beryllium Copper | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Base Product Number |

