Connector Header Surface Mount 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

966754-6

DigiKey Part Number
966754-6-ND
Manufacturer
Manufacturer Product Number
966754-6
Description
CONN HEADER SMD 12POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
966754-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Mfr
Shrouding
Unshrouded
Series
Mounting Type
Packaging
Bulk
Termination
Solder
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Pitch - Mating
Features
Pick and Place
Number of Positions
Operating Temperature
-65°C ~ 105°C
Number of Rows
2
Insulation Color
Black
Row Spacing - Mating
Current Rating (Amps)
5A
Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 2003,25586 €33 209,77 €
Manufacturers Standard Package
Unit Price without VAT:3,25586 €
Unit Price with VAT:3,90703 €