Similar

1825375-2 | |
|---|---|
DigiKey Part Number | 1825375-2-ND |
Manufacturer | |
Manufacturer Product Number | 1825375-2 |
Description | CONN IC DIP SOCKET 28POS GOLD |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 28 (2 x 14) | Housing Material Thermoplastic, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.128" (3.24mm) |
Contact Finish Thickness - Mating 15.0µin (0.38µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Contact Resistance 30mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A 28-LC-TT | Assmann WSW Components | 2 442 | AE10004-ND | 0,39000 € | Similar |


