
1766161-1 | |
|---|---|
DigiKey Part Number | A102005-ND |
Manufacturer | |
Manufacturer Product Number | 1766161-1 |
Description | CONTACT PIN POWER 8-10AWG SILVER |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 8-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1766161-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 35 A | |
Base Product Number |

