
| 1494219-1 | |
|---|---|
| DigiKey Part Number | 1494219-1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1494219-1 | 
| Description | SIZE (2.8X0.5) FASTON RECPT. | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1494219-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Gender | Female | |
| Tab Width | 0.110" (2.79mm) | |
| Tab Thickness | - | |
| Tab Length | 0.197" (5.00mm) | |
| Length - Overall | 0.492" (12.50mm) | |
| Termination | Crimp | |
| Wire Gauge | 18-22 AWG | |
| Insulation | Non-Insulated | |
| Mounting Type | Free Hanging (In-Line) | |
| Features | - | |
| Color | - | |
| Contact Material | Copper Alloy | |
| Contact Finish | - | |
| Insulation Diameter | 0.110" (2.79mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 45 000 | 0,02463 € | 1 108,35 € | 
| Unit Price without VAT: | 0,02463 € | 
|---|---|
| Unit Price with VAT: | 0,02956 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France