
180398-5 | |
|---|---|
DigiKey Part Number | 17-180398-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 180398-5 |
Description | FF 250 REC 1-2.5MM2 TPPB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180398-5 Models |
Category | Tab Length 0.299" (7.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.095" ~ 0.150" (2.41mm ~ 3.81mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 000 | 0,09306 € | 20 938,50 € |
| Unit Price without VAT: | 0,09306 € |
|---|---|
| Unit Price with VAT: | 0,11167 € |

