
180388-5 | |
---|---|
DigiKey Part Number | 180388-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 180388-5 |
Description | 250 FLAG FASTON REC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180388-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.299" (7.60mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 000 | 0,08856 € | 10 627,20 € |
Unit Price without VAT: | 0,08856 € |
---|---|
Unit Price with VAT: | 0,10627 € |