
DS1629S-C05+ | |
|---|---|
DigiKey Part Number | DS1629S-C05+-ND |
Manufacturer | |
Manufacturer Product Number | DS1629S-C05+ |
Description | IC THERM/RTC/CALENDAR DGTL 8SOIC |
Customer Reference | |
Detailed Description | Thermometer, Thermostat -55°C ~ 125°C Internal Sensor I2C/SMBus Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1629S-C05+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Thermometer, Thermostat | |
Sensor Type | Internal | |
Sensing Temperature | -55°C ~ 125°C | |
Accuracy | ±2°C(Max) | |
Topology | ADC, Comparator, Oscillator, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

