
179720-2 | |
|---|---|
DigiKey Part Number | 17-179720-2-ND |
Manufacturer | |
Manufacturer Product Number | 179720-2 |
Description | PL 187 (4.8 MM) HOUSING RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 179720-2 Models |
Category | Terminal Size 0.187" (4.75mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Series | Stacking Direction Side to Side |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Base Product Number |
Gender Female, Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,13515 € | 810,90 € |
| Unit Price without VAT: | 0,13515 € |
|---|---|
| Unit Price with VAT: | 0,16218 € |

