178448-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,01022 €
Datasheet
Image for 178448-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178448-1

DigiKey Part Number
17-178448-1-ND
Manufacturer
Manufacturer Product Number
178448-1
Description
EJ-II DBL LOCK 2POS PLUG ASSY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Housing for Female Insert Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
178448-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1 6001,04003 €1 664,05 €
Unit Price without VAT:1,04003 €
Unit Price with VAT:1,24804 €