

177905-6 | |
---|---|
DigiKey Part Number | A119035-ND |
Manufacturer | |
Manufacturer Product Number | 177905-6 |
Description | CONN PLUG HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177905-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,10000 € | 1,10 € |
10 | 0,93000 € | 9,30 € |
25 | 0,87160 € | 21,79 € |
50 | 0,82960 € | 41,48 € |
120 | 0,77992 € | 93,59 € |
360 | 0,72169 € | 259,81 € |
600 | 0,69613 € | 417,68 € |
1 080 | 0,66785 € | 721,28 € |
2 520 | 0,62910 € | 1 585,33 € |
Unit Price without VAT: | 1,10000 € |
---|---|
Unit Price with VAT: | 1,32000 € |