4 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776313-4

DigiKey Part Number
A112786-ND
Manufacturer
Manufacturer Product Number
1776313-4
Description
CONN TERM STRIP 4CIRC 0.571"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1776313-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.571" (14.50mm)
Number of Rows
2
Current Rating (Amps)
65A
Voltage Rating
600V
Wire Gauge
6-14 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Non-Hexavalent Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-35°C ~ 100°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,24000 €21,24 €
1015,22900 €152,29 €
2513,63120 €340,78 €
5012,68500 €634,25 €
10011,92950 €1 192,95 €
25011,17000 €2 792,50 €
50010,73944 €5 369,72 €
Manufacturers Standard Package
Unit Price without VAT:21,24000 €
Unit Price with VAT:25,48800 €