6 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws
1776302-6
1776302-6

1776302-6

DigiKey Part Number
A124421-ND
Manufacturer
Manufacturer Product Number
1776302-6
Description
CONN TERM STRIP 6CIRC 0.472"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1776302-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
Enclosed
Part Status
Active
Color
Natural
Terminal Block Type
Eurostyle Terminal Strip
Terminal Screw Material
Steel
Number of Circuits
6
Terminal Screw Finish
Zinc, Non-Hexavalent Chromate
Number of Wire Entries
12
Mounting Type
Chassis, Panel
Pitch
0.472" (12.00mm)
Operating Temperature
100°C
Number of Rows
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
40A
Material Flammability Rating
UL94 V-2
Voltage Rating
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,40000 €10,40 €
107,39000 €73,90 €
256,54440 €163,61 €
506,03320 €301,66 €
1005,62000 €562,00 €
3005,13100 €1 539,30 €
6004,90583 €2 943,50 €
1 2004,73051 €5 676,61 €
Manufacturers Standard Package
Unit Price without VAT:10,40000 €
Unit Price with VAT:12,48000 €