2 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776301-7

DigiKey Part Number
A112775-ND
Manufacturer
Manufacturer Product Number
1776301-7
Description
CONN TERM STRIP 2CIRC 0.394"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1776301-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Box
Barrier Type
Enclosed
Part Status
Active
Features
Fuse
Terminal Block Type
Eurostyle Terminal Strip
Color
Gray
Number of Circuits
2
Terminal Screw Material
Steel
Number of Wire Entries
4
Terminal Screw Finish
Zinc, Non-Hexavalent Chromate
Pitch
0.394" (10.00mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-35°C ~ 100°C
Current Rating (Amps)
16A
Material - Insulation
Polyamide (PA66), Nylon 6/6
Voltage Rating
400V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
9005,14127 €4 627,14 €
Manufacturers Standard Package
Unit Price without VAT:5,14127 €
Unit Price with VAT:6,16952 €