



1776260-6 | |
|---|---|
DigiKey Part Number | A98024-ND |
Manufacturer | |
Manufacturer Product Number | 1776260-6 |
Description | TERM BLK 6POS TOP ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776260-6 Models |
Category | Voltage 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Not For New Designs | Color Green |
Number of Levels 1 | Operating Temperature -55°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Nickel Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 10 | 5,63300 € | 56,33 € |
| 25 | 4,97040 € | 124,26 € |
| 50 | 4,56700 € | 228,35 € |
| 150 | 4,07813 € | 611,72 € |
| 300 | 3,84870 € | 1 154,61 € |
| 600 | 3,66823 € | 2 200,94 € |
| 1 050 | 3,55181 € | 3 729,40 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,54000 € |

