
1776260-5 | |
|---|---|
DigiKey Part Number | A98023-ND |
Manufacturer | |
Manufacturer Product Number | 1776260-5 |
Description | TERM BLK 5POS TOP ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776260-5 Models |
Category | Voltage 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Obsolete | Color Green |
Number of Levels 1 | Operating Temperature -55°C ~ 105°C |
Positions Per Level 5 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Nickel Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |

