
1888844-1 | |
|---|---|
DigiKey Part Number | 1888844-1-ND |
Manufacturer | |
Manufacturer Product Number | 1888844-1 |
Description | MRJ21 48POS RCPT ASSY PRESS FIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 48p48c (MRJ21) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Bulk | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 48p48c (MRJ21) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount, Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 26,02924 € | 28 111,58 € |
| Unit Price without VAT: | 26,02924 € |
|---|---|
| Unit Price with VAT: | 31,23509 € |

