



1775442-2 | |
|---|---|
DigiKey Part Number | 17-1775442-2TR-ND - Tape & Reel (TR) 17-1775442-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1775442-2 |
Description | EMIX CONN.,1.5MM PITCH, TERMINAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1775442-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,12180 € | 6,09 € |
| 100 | 0,11580 € | 11,58 € |
| 250 | 0,10856 € | 27,14 € |
| 500 | 0,10334 € | 51,67 € |
| 1 000 | 0,09841 € | 98,41 € |
| 2 500 | 0,09224 € | 230,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,08291 € | 1 243,65 € |
| 30 000 | 0,07895 € | 2 368,50 € |
| 45 000 | 0,07673 € | 3 452,85 € |
| 75 000 | 0,07401 € | 5 550,75 € |
| 105 000 | 0,07228 € | 7 589,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

