38 (24 + 14 Power) Position Female Connector Non Specified - Dual Edge Gold Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 (24 + 14 Power) Position Female Connector Non Specified - Dual Edge Gold Black
1766735-2
1766735-2
TE Connectivity 5G Communication | Digi-Key Daily

1766735-2

DigiKey Part Number
A107794-ND
Manufacturer
Manufacturer Product Number
1766735-2
Description
CONN EDGE DUAL FMALE 38POS GOLD
Customer Reference
Detailed Description
38 (24 + 14 Power) Position Female Connector Non Specified - Dual Edge Gold Black
Datasheet
 Datasheet
EDA/CAD Models
1766735-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
38 (24 + 14 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Board Lock, Latches
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,47000 €15,47 €
2612,29077 €319,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,47000 €
Unit Price with VAT:18,56400 €