
1766253-1 | |
|---|---|
DigiKey Part Number | 1766253-1-ND |
Manufacturer | |
Manufacturer Product Number | 1766253-1 |
Description | CONTACT PIN POWER 4AWG SILVER |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 4 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Box | Contact Finish Silver |
Part Status Obsolete | Contact Finish Thickness 200.0µin (5.08µm) |
Type Power | Base Product Number |

