



176285-6 | |
|---|---|
DigiKey Part Number | A131049-ND |
Manufacturer | |
Manufacturer Product Number | 176285-6 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176285-6 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,86000 € | 8,60 € |
| 25 | 0,80640 € | 20,16 € |
| 50 | 0,76780 € | 38,39 € |
| 100 | 0,73110 € | 73,11 € |
| 250 | 0,68524 € | 171,31 € |
| 500 | 0,65250 € | 326,25 € |
| 1 000 | 0,62134 € | 621,34 € |
| 2 500 | 0,58245 € | 1 456,12 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |

