
1761069-1 | |
|---|---|
DigiKey Part Number | 1761069-1-ND |
Manufacturer | |
Manufacturer Product Number | 1761069-1 |
Description | CONN HSSDC2 RCPT 7POS SLD RA SMD |
Customer Reference | |
Detailed Description | 7 Position HSSDC2 Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1761069-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | HSSDC2 | |
Number of Positions | 7 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |

