
175032-1 | |
|---|---|
DigiKey Part Number | A125041TR-ND - Tape & Reel (TR) A125041CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175032-1 |
Description | CONN QC RCPT 20-26AWG 0.187 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 175032-1 Models |
Category | Tab Length 0.287" (7.30mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.677" (17.20mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 20-26 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Steel |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.051" ~ 0.142" (1.30mm ~ 3.61mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 0,14595 € | 2 627,10 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

