
1747365-1 | |
|---|---|
DigiKey Part Number | A119018-ND |
Manufacturer | |
Manufacturer Product Number | 1747365-1 |
Description | CONN RCPT HSG 30POS 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1747365-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 5 | |
Row Spacing | 0.148" (3.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,82300 € | 38,23 € |
| 25 | 3,58320 € | 89,58 € |
| 50 | 3,41220 € | 170,61 € |
| 100 | 3,24930 € | 324,93 € |
| 300 | 3,00693 € | 902,08 € |
| 500 | 2,90054 € | 1 450,27 € |
| 1 000 | 2,76218 € | 2 762,18 € |
| 2 500 | 2,62662 € | 6 566,55 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,40000 € |

