
1744128-3 | |
|---|---|
DigiKey Part Number | A104367-ND |
Manufacturer | |
Manufacturer Product Number | 1744128-3 |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1744128-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,32500 € | 13,25 € |
| 25 | 1,24200 € | 31,05 € |
| 50 | 1,18240 € | 59,12 € |
| 100 | 1,12590 € | 112,59 € |
| 250 | 1,05532 € | 263,83 € |
| 500 | 1,00490 € | 502,45 € |
| 1 000 | 0,95694 € | 956,94 € |
| 2 500 | 0,89706 € | 2 242,65 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

