
1744067-7 | |
|---|---|
DigiKey Part Number | 1744067-7-ND |
Manufacturer | |
Manufacturer Product Number | 1744067-7 |
Description | CONN HEADER R/A 7POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744067-7 Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Insulation Height 0.323" (8.20mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 6 | Insulation Color Natural |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.338" (8.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,28147 € | 985,14 € |
| Unit Price without VAT: | 0,28147 € |
|---|---|
| Unit Price with VAT: | 0,33776 € |

