
1744055-6 | |
|---|---|
DigiKey Part Number | 17-1744055-6-ND |
Manufacturer | |
Manufacturer Product Number | 1744055-6 |
Description | 3.96 EP HDR ASSY 6P VERT HT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744055-6 Models |
Category | Contact Length - Post 0.145" (3.68mm) |
Mfr | Overall Contact Length 0.575" (14.60mm) |
Series | Insulation Height 0.370" (9.40mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 8A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Fastening Type Friction Lock | Applications General Purpose |
Contact Length - Mating 0.303" (7.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,25010 € | 1 500,60 € |
| Unit Price without VAT: | 0,25010 € |
|---|---|
| Unit Price with VAT: | 0,30012 € |

