cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1744036-6

DigiKey Part Number
1744036-6-ND
Manufacturer
Manufacturer Product Number
1744036-6
Description
CONN RCPT HSG 6POS 5.08MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1744036-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-25°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7 0000,11280 €789,60 €
Manufacturers Standard Package
Unit Price without VAT:0,11280 €
Unit Price with VAT:0,13536 €