
1742971-4 | |
|---|---|
DigiKey Part Number | A120846TR-ND - Tape & Reel (TR) A120846CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742971-4 |
Description | CONN QC RCPT 14-18AWG .250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742971-4 Models |
Category | Length - Overall 0.755" (19.18mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2238196-3 | TE Connectivity AMP Connectors | 40 540 | A141567CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,08500 € | 8,50 € |
| 250 | 0,07964 € | 19,91 € |
| 500 | 0,07582 € | 37,91 € |
| 1 000 | 0,07221 € | 72,21 € |
| 2 500 | 0,06768 € | 169,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

