
1742940-1 | |
|---|---|
DigiKey Part Number | 1742940-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1742940-1 |
Description | CONN MAG TERM 26-29AWG PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 26-29 AWG PCB Post |
Datasheet | Datasheet |
EDA/CAD Models | 1742940-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Box IDC | |
Size | - | |
Termination | PCB Post | |
Wire Gauge | 26-29 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 000 | 0,07931 € | 3 093,09 € |
| Unit Price without VAT: | 0,07931 € |
|---|---|
| Unit Price with VAT: | 0,09517 € |

