
1742897-1 | |
|---|---|
DigiKey Part Number | 17-1742897-1TR-ND - Tape & Reel (TR) 17-1742897-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742897-1 |
Description | CONN MAG TERM 18-22AWG TAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 18-22 AWG Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1742897-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab Terminal | |
Size | - | |
Termination | Tab | |
Wire Gauge | 18-22 AWG | |
Features | Support, 90° Down | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21360 € | 5,34 € |
| 50 | 0,20080 € | 10,04 € |
| 100 | 0,18880 € | 18,88 € |
| 250 | 0,17400 € | 43,50 € |
| 500 | 0,16362 € | 81,81 € |
| 1 000 | 0,15386 € | 153,86 € |
| 2 500 | 0,14185 € | 354,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 000 | 0,12105 € | 11 620,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |











