
1742350-1 | |
|---|---|
DigiKey Part Number | A107920TR-ND - Tape & Reel (TR) A107920CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742350-1 |
Description | CONN SOCKET 18-22AWG TIN CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1742350-1 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 80.0µin (2.03µm) |
Pin or Socket Socket | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,04851 € | 2 910,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

