
174200-1 | |
|---|---|
DigiKey Part Number | A128173-ND |
Manufacturer | |
Manufacturer Product Number | 174200-1 |
Description | CONN MALE TAB HOUSING 0.25 3POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Male, Tab 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174200-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 3 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Material | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,24120 € | 6,03 € |
| 50 | 0,22960 € | 11,48 € |
| 100 | 0,21860 € | 21,86 € |
| 250 | 0,20488 € | 51,22 € |
| 500 | 0,19510 € | 97,55 € |
| 1 000 | 0,18578 € | 185,78 € |
| 2 500 | 0,17414 € | 435,35 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

