
173974-5 | |
|---|---|
DigiKey Part Number | 173974-5-ND |
Manufacturer | |
Manufacturer Product Number | 173974-5 |
Description | CONN RCPT HSG 0.187 1POS GREEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Green 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 173974-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Green | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,04029 € | 1 611,60 € |
| Unit Price without VAT: | 0,04029 € |
|---|---|
| Unit Price with VAT: | 0,04835 € |





