
173636-1 | |
|---|---|
DigiKey Part Number | 173636-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173636-1 |
Description | CONN RING CIRC 16-22AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173636-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth | |
Color | - | |
Contact Material | Steel | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,19277 € | 2 313,24 € |
| Unit Price without VAT: | 0,19277 € |
|---|---|
| Unit Price with VAT: | 0,23132 € |

