
1735452-2 | |
|---|---|
DigiKey Part Number | 17-1735452-2-ND |
Manufacturer | |
Manufacturer Product Number | 1735452-2 |
Description | ASSEMBLY MICRO SATA PLUG 7P+9P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position SATA, Micro Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735452-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA, Micro | |
Number of Positions | 16 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | 1,82045 € | 9 466,34 € |
| Unit Price without VAT: | 1,82045 € |
|---|---|
| Unit Price with VAT: | 2,18454 € |

