
1735418-3 | |
|---|---|
DigiKey Part Number | A118053TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1735418-3 |
Description | CONN SATA PLUG 13POS SLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 Position SATA Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735418-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 13 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 750 | 1,29772 € | 12 652,77 € |
| Unit Price without VAT: | 1,29772 € |
|---|---|
| Unit Price with VAT: | 1,55726 € |

