
1734719-1 | |
|---|---|
DigiKey Part Number | 1734719-1-ND |
Manufacturer | |
Manufacturer Product Number | 1734719-1 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | 1734719-1 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 2,31177 € | 2 034,36 € |
| Unit Price without VAT: | 2,31177 € |
|---|---|
| Unit Price with VAT: | 2,77412 € |


