
1735183-1 | |
|---|---|
DigiKey Part Number | A119280-ND |
Manufacturer | |
Manufacturer Product Number | 1735183-1 |
Description | CONN SAS PLUG 29POS SLD SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Plug Connector Solder Board Edge, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1735183-1 Models |
Category | Number of Positions 29 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Surface Mount, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,71500 € | 37,15 € |
| 40 | 3,36825 € | 134,73 € |
| 80 | 3,20725 € | 256,58 € |
| 120 | 3,11675 € | 374,01 € |
| 280 | 2,93586 € | 822,04 € |
| 520 | 2,81042 € | 1 461,42 € |
| 1 000 | 2,68380 € | 2 683,80 € |
| 2 520 | 2,51455 € | 6 336,67 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,24400 € |

