
172807-1 | |
|---|---|
DigiKey Part Number | 172807-1-ND |
Manufacturer | |
Manufacturer Product Number | 172807-1 |
Description | CONN PWR LOCK HSG 2POS 8.20MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Self Mating Natural 0.323" (8.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.323" (8.20mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |















