Similar

9-966140-6 | |
|---|---|
DigiKey Part Number | 1734-9-966140-6-ND |
Manufacturer | |
Manufacturer Product Number | 9-966140-6 |
Description | MESSERLEISTE 21P |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 21 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-966140-6 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 1.012" (25.70mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Mounting Flange |
Number of Rows 3 | Operating Temperature -30°C ~ 100°C |
Row Spacing - Mating | Material Flammability Rating UL94 HB |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 28VDC |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-966140-6 | TE Connectivity AMP Connectors | 0 | 4-966140-6-ND | 6,45286 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,77300 € | 47,73 € |
| 140 | 3,96179 € | 554,65 € |
| 560 | 3,59277 € | 2 011,95 € |
| 1 120 | 3,42146 € | 3 832,04 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,74400 € |







