
1717672-4 | |
|---|---|
DigiKey Part Number | 1717672-4-ND |
Manufacturer | |
Manufacturer Product Number | 1717672-4 |
Description | CONN ML HSG 2POS 4.50MM BRACKET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Male Insert Green 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717672-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | IP67 | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,80224 € | 1 261,57 € |
| Unit Price without VAT: | 1,80224 € |
|---|---|
| Unit Price with VAT: | 2,16269 € |


