
171512-6 | |
|---|---|
DigiKey Part Number | 171512-6-ND |
Manufacturer | |
Manufacturer Product Number | 171512-6 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Packaging Bag | Insulation Insulated |
Part Status Obsolete | Features Serrated Termination |
Terminal Type Circular | Color Red |
Stud/Tab Size 8 Stud | Contact Material Copper |
Width - Outer Edges 0.280" (7.11mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Length - Overall 0.811" (20.60mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34145 | TE Connectivity AMP Connectors | 9 630 | A09017-ND | 0,27000 € | Similar |


