
171449-2 | |
|---|---|
DigiKey Part Number | A131034-ND |
Manufacturer | |
Manufacturer Product Number | 171449-2 |
Description | CONN MALE TAB HSG 0.375 2POS BLK |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Black 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171449-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.375" (9.53mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.375" (9.53mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |



