
171354-4 | |
|---|---|
DigiKey Part Number | 171354-4-ND |
Manufacturer | |
Manufacturer Product Number | 171354-4 |
Description | CONN PLUG HSG 17POS |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Plug Green |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Green |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

