
170737-2 | |
|---|---|
DigiKey Part Number | 170737-2-ND |
Manufacturer | |
Manufacturer Product Number | 170737-2 |
Description | CONN RING CIRC 2AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.071" (1.80mm) | |
Width - Outer Edges | 0.866" (22.00mm) | |
Length - Overall | 1.693" (43.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |



