
170737-1 | |
|---|---|
DigiKey Part Number | 170737-1-ND |
Manufacturer | |
Manufacturer Product Number | 170737-1 |
Description | CONN RING CIRC 2AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 2 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.693" (43.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Box | Wire Gauge 2 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Thickness 0.071" (1.80mm) | Base Product Number |
Width - Outer Edges 0.866" (22.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35183 | TE Connectivity AMP Connectors | 2 614 | A27096-ND | 4,24000 € | Similar |



