
170732-1 | |
|---|---|
DigiKey Part Number | 170732-1-ND |
Manufacturer | |
Manufacturer Product Number | 170732-1 |
Description | CONN RING CIRC 6AWG #5/16 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp |
Category | Length - Overall 1.299" (33.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Box | Wire Gauge 6 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.059" (1.50mm) | Contact Finish Tin |
Width - Outer Edges 0.630" (16.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160032 | TE Connectivity AMP Connectors | 1 991 | A112453-ND | 1,34000 € | Similar |









