
170730-1 | |
|---|---|
DigiKey Part Number | 170730-1-ND |
Manufacturer | |
Manufacturer Product Number | 170730-1 |
Description | CONN RING CIRC 6AWG M5 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.181" (30.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Box | Wire Gauge 6 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size M5 Stud | Contact Material Copper |
Thickness 0.059" (1.50mm) | Contact Finish Tin |
Width - Outer Edges 0.472" (12.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130552 | TE Connectivity AMP Connectors | 0 | A112030-ND | 1,63000 € | Similar |









