
170340-1 | |
|---|---|
DigiKey Part Number | A100472TR-ND - Tape & Reel (TR) A100472CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170340-1 |
Description | CONN QC TAB 14-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170340-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.543" (13.80mm) | |
Length - Overall | 0.957" (24.30mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.083" ~ 0.134" (2.11mm ~ 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09750 € | 9,75 € |
| 250 | 0,09132 € | 22,83 € |
| 500 | 0,08694 € | 43,47 € |
| 1 000 | 0,08280 € | 82,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07132 € | 285,28 € |
| 8 000 | 0,06791 € | 543,28 € |
| 12 000 | 0,06599 € | 791,88 € |
| 20 000 | 0,06366 € | 1 273,20 € |
| 28 000 | 0,06216 € | 1 740,48 € |
| 40 000 | 0,06062 € | 2 424,80 € |
| 100 000 | 0,05683 € | 5 683,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |
















_tmb.jpg)






